CAR06037.77KOHMS0.05%5PPMHP vs BLU0603P-7771-AB5 feature comparison

CAR06037.77KOHMS0.05%5PPMHP Riedon

Buy Now Datasheet

BLU0603P-7771-AB5 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 7770 Ω 7770 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Tolerance 0.05% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
ECCN Code EAR99
Mounting Feature SURFACE MOUNT
Packing Method Bulk
Surface Mount YES

Compare CAR06037.77KOHMS0.05%5PPMHP with alternatives

Compare BLU0603P-7771-AB5 with alternatives