CAR0603681OHMS0.5%50PPM vs TC0350D6810T5E feature comparison

CAR0603681OHMS0.5%50PPM Riedon

Buy Now Datasheet

TC0350D6810T5E Uniohm Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RIEDON INC UNIROYAL ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant unknown
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 681 Ω 681 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 2
ECCN Code EAR99
Packing Method TR, Paper, 7 Inch
Series TC

Compare CAR0603681OHMS0.5%50PPM with alternatives

Compare TC0350D6810T5E with alternatives