CAR0603604OHMS0.5%25PPM vs SF06U6040DTLQ feature comparison

CAR0603604OHMS0.5%25PPM Riedon

Buy Now Datasheet

SF06U6040DTLQ Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
RIEDON INC WALSIN TECHNOLOGY CORP
compliant compliant
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
0.0625 W 0.0625 W
604 Ω 604 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
0.5% 0.5%
50 V 50 V
1 1
CHIP
EAR99
8533.21.00.30
ANTI-SULFUR; HIGH PRECISION
e3
SURFACE MOUNT
TR, PAPER, 7 INCH
70 °C
AEC-Q200
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare CAR0603604OHMS0.5%25PPM with alternatives

Compare SF06U6040DTLQ with alternatives