CAR0603464OHMS0.05%25PPM vs AR03BTC4640 feature comparison

CAR0603464OHMS0.05%25PPM Riedon

Buy Now Datasheet

AR03BTC4640 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RIEDON INC LIEAN-GIMN ENTERPRISE CO LTD
Reach Compliance Code compliant unknown
Construction Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 464 Ω 464 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.05% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 2
ECCN Code EAR99
Packing Method TR
Series AR03(B)

Compare CAR0603464OHMS0.05%25PPM with alternatives

Compare AR03BTC4640 with alternatives