CAR0603320OHMS0.05%5PPM vs PCF-W0603LF-13-3200-B-P-LT feature comparison

CAR0603320OHMS0.05%5PPM Riedon

Buy Now Datasheet

PCF-W0603LF-13-3200-B-P-LT TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.457 mm
Package Length 1.55 mm 1.549 mm
Package Style SMT SMT
Package Width 0.8 mm 0.787 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 320 Ω 320 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Tolerance 0.05% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method TR, Paper
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND

Compare CAR0603320OHMS0.05%5PPM with alternatives

Compare PCF-W0603LF-13-3200-B-P-LT with alternatives