CAR06032.77KOHMS0.05%25PPM vs AR06032K77+-0.05%TCR25 feature comparison

CAR06032.77KOHMS0.05%25PPM Riedon

Buy Now Datasheet

AR06032K77+-0.05%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 2770 Ω 2770 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.05% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Packing Method TR, Paper, 7 Inch
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CAR06032.77KOHMS0.05%25PPM with alternatives

Compare AR06032K77+-0.05%TCR25 with alternatives