CAR0603193OHMS0.1%5PPM
vs
AR03BTRC7Y1930
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
RIEDON INC
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
compliant
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Resistance
193 Ω
193 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
ECCN Code
EAR99
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Packing Method
Tape, Paper
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare CAR0603193OHMS0.1%5PPM with alternatives
Compare AR03BTRC7Y1930 with alternatives