CAR0603162KOHMS0.1%10PPM vs AR03BPC6C6Y1623 feature comparison

CAR0603162KOHMS0.1%10PPM Riedon

Buy Now Datasheet

AR03BPC6C6Y1623 Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RIEDON INC TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 162000 Ω 162000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 5 1
ECCN Code EAR99
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method Bulk
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CAR0603162KOHMS0.1%10PPM with alternatives

Compare AR03BPC6C6Y1623 with alternatives