CAR0603120OHMS0.5%10PPMHP vs BLU0603P-1200-DB10W feature comparison

CAR0603120OHMS0.5%10PPMHP Riedon

Buy Now Datasheet

BLU0603P-1200-DB10W RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 120 Ω 120 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method Bulk
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CAR0603120OHMS0.5%10PPMHP with alternatives

Compare BLU0603P-1200-DB10W with alternatives