CAR06031.62KOHMS0.5%25PPM RiedonBuy Now Datasheet |
AR03DPC3Y1621N Token Electronics Industry Co LtdBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Contact Manufacturer |
Ihs Manufacturer | RIEDON INC | TOKEN ELECTRONICS INDUSTRY CO LTD |
Reach Compliance Code | compliant | compliant |
Construction | Chip | Chip |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.45 mm | 0.45 mm |
Package Length | 1.55 mm | 1.55 mm |
Package Style | SMT | SMT |
Package Width | 0.8 mm | 0.8 mm |
Rated Power Dissipation (P) | 0.0625 W | 0.0625 W |
Resistance | 1620 Ω | 1620 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0603 | 0603 |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 25 ppm/°C | 25 ppm/°C |
Tolerance | 0.5% | 0.5% |
Working Voltage | 50 V | 50 V |
Base Number Matches | 1 | 1 |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | Bulk | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |