CAR06031.09KOHMS0.25%25PPM vs AR03CBC1091 feature comparison

CAR06031.09KOHMS0.25%25PPM Riedon

Buy Now Datasheet

AR03CBC1091 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC VIKING TECH CORP
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 1090 Ω 1090 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.25% 0.25%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description SMT, 0603
ECCN Code EAR99
JESD-609 Code e3
Packing Method Bulk
Reference Standard MIL-STD-202
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CAR06031.09KOHMS0.25%25PPM with alternatives

Compare AR03CBC1091 with alternatives