CAR040240.2KOHMS0.1%25PPM vs RN73F1ETD4022B feature comparison

CAR040240.2KOHMS0.1%25PPM Riedon

Buy Now Datasheet

RN73F1ETD4022B MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC MERITEK ELECTRONICS CORP
Reach Compliance Code compliant compliant
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 40200 Ω 40200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method TR, Paper, 7 Inch
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CAR040240.2KOHMS0.1%25PPM with alternatives

Compare RN73F1ETD4022B with alternatives