CAR040226.1KOHMS0.1%50PPM vs TC0250B2612T5E feature comparison

CAR040226.1KOHMS0.1%50PPM Riedon

Buy Now Datasheet

TC0250B2612T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RIEDON INC ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.32 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 26100 Ω 26100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 2 1
ECCN Code EAR99
JESD-609 Code e3
Packing Method TR, Paper
Series TC
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CAR040226.1KOHMS0.1%50PPM with alternatives

Compare TC0250B2612T5E with alternatives