CAR04021.58KOHMS0.1%25PPM vs TC02G1581BC feature comparison

CAR04021.58KOHMS0.1%25PPM Riedon

Buy Now Datasheet

TC02G1581BC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 1580 Ω 1580 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CAR04021.58KOHMS0.1%25PPM with alternatives

Compare TC02G1581BC with alternatives