CAR04021.58KOHMS0.1%25PPM vs PRC0402TC25Y1.58K+-0.05% feature comparison

CAR04021.58KOHMS0.1%25PPM Riedon

Buy Now Datasheet

PRC0402TC25Y1.58K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant unknown
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 1580 Ω 1580 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
ECCN Code EAR99
Packing Method TR

Compare CAR04021.58KOHMS0.1%25PPM with alternatives

Compare PRC0402TC25Y1.58K+-0.05% with alternatives