CAMSC7ST-A7BR-001.5000TS vs CAMSC7ST-A5BR-001.5000TS feature comparison

CAMSC7ST-A7BR-001.5000TS Cardinal Components

Buy Now Datasheet

CAMSC7ST-A5BR-001.5000TS Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 1.5 MHz 1.5 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 25 pF 25 pF
Physical Dimension 7.0mm x 5.0mm x 1.7mm 7.0mm x 5.0mm x 1.7mm
Supply Voltage-Max 2.97 V 2.97 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare CAMSC7ST-A7BR-001.5000TS with alternatives

Compare CAMSC7ST-A5BR-001.5000TS with alternatives