CAMSC7L-A7BP-1.5000TS
vs
CAMSC7L-BP-1.5000PD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CARDINAL COMPONENTS INC
|
CARDINAL COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
POWER DOWN; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
100000 ns
|
100000 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
1.5 MHz
|
1.5 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
25 pF
|
25 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.7mm
|
7.0mm x 5.0mm x 1.7mm
|
Rise Time-Max |
100000 ns
|
100000 ns
|
Supply Voltage-Max |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Package Description |
|
SMD, 4 PIN
|
|
|
|
Compare CAMSC7L-A7BP-1.5000TS with alternatives
Compare CAMSC7L-BP-1.5000PD with alternatives