CAMC7L-A5B6-040.0000NC
vs
CAMSC7LZ-A7B6-040.0000PD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CARDINAL COMPONENTS INC
CARDINAL COMPONENTS INC
Reach Compliance Code
compliant
compliant
Additional Feature
BULK
TAPE AND REEL
Fall Time-Max
2.4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.7mm
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
2.4 ns
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
3 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare CAMC7L-A5B6-040.0000NC with alternatives
Compare CAMSC7LZ-A7B6-040.0000PD with alternatives