CALC1206B500A474K-T9 vs 885012208091 feature comparison

CALC1206B500A474K-T9 Thin Film Technology Corp (TFT)

Buy Now Datasheet

885012208091 Wurth Electronics Midcom

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer THIN FILM TECHNOLOGY CORP
Package Description , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.47 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PLASTIC, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare CALC1206B500A474K-T9 with alternatives