CA82C88-5IJ
vs
MD82C88/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEWBRIDGE MICROSYSTEMS
INTERSIL CORP
Package Description
,
DIP, DIP20,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Bus Compatibility
80188; 80186; 8088; 8086
Clock Frequency-Max
5 MHz
JESD-30 Code
R-GDIP-T20
R-CDIP-T20
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
10 mA
8 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Base Number Matches
2
3
ECCN Code
3A001.A.2.C
Package Equivalence Code
DIP20,.3
Screening Level
38535Q/M;38534H;883B
Terminal Pitch
2.54 mm
Compare CA82C88-5IJ with alternatives