CA82C59A-5IJ vs MSM82C59A-2RS feature comparison

CA82C59A-5IJ Integrated Device Technology Inc

Buy Now Datasheet

MSM82C59A-2RS LAPIS Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEWBRIDGE MICROSYSTEMS LAPIS SEMICONDUCTOR CO LTD
Package Description , 0.600 INCH, PLASTIC, DIP-28
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8080; 8085; 8086; 8088; 80286; 80386; 68000 80C85AH; 80C86A; 80C88A
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T28 R-PDIP-T28
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 2
Rohs Code No
Part Package Code DIP
Pin Count 28
JESD-609 Code e0
Length 36.7 mm
Package Equivalence Code DIP28,.6
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare CA82C59A-5IJ with alternatives

Compare MSM82C59A-2RS with alternatives