CA82C55A-8ID
vs
TN82C55A-2
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TUNDRA SEMICONDUCTOR CORP
|
INTEL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
8 MHz
|
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-GDIP-T40
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
|
Length |
52.324 mm
|
16.6 mm
|
Number of I/O Lines |
24
|
24
|
Number of Ports |
3
|
3
|
Number of Terminals |
40
|
44
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP40,.6
|
LDCC44,.7SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.35 mm
|
4.57 mm
|
Supply Current-Max |
10 mA
|
10 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
15.24 mm
|
16.6 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
LCC
|
Package Description |
|
PLASTIC, LCC-44
|
Pin Count |
|
44
|
|
|
|
Compare CA82C55A-8ID with alternatives
Compare TN82C55A-2 with alternatives