CA82C55A-8EP
vs
KS82C55A-8CL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEWBRIDGE MICROSYSTEMS
SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
8 MHz
8 MHz
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T40
S-PQCC-J44
Length
52.324 mm
16.5862 mm
Number of I/O Lines
24
24
Number of Ports
3
3
Number of Terminals
40
44
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.35 mm
4.57 mm
Supply Current-Max
10 mA
10 mA
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
4 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Position
DUAL
QUAD
Width
15.24 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Rohs Code
No
Part Package Code
LCC
Package Description
PLASTIC, LCC-44
Pin Count
44
JESD-609 Code
e0
Package Equivalence Code
LDCC44,.7SQ
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare CA82C55A-8EP with alternatives
Compare KS82C55A-8CL with alternatives