CA82C54-10IN vs KS82C54-10IL feature comparison

CA82C54-10IN Tundra Semiconductor Corp

Buy Now Datasheet

KS82C54-10IL Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TUNDRA SEMICONDUCTOR CORP SAMSUNG SEMICONDUCTOR INC
Package Description QCCJ, QCCJ,
Reach Compliance Code unknown compliant
Clock Frequency-Max 10 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.4935 mm 11.4808 mm
Number of Bits 16 16
Number of Terminals 28 28
Number of Timers 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.4935 mm 11.4808 mm
uPs/uCs/Peripheral ICs Type TIMER, PROGRAMMABLE TIMER, PROGRAMMABLE
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 28
ECCN Code EAR99
HTS Code 8542.39.00.01
Bus Compatibility 8080; 8085; 8086; 8088; 80286; 80386; 68000
Supply Current-Max 20 mA

Compare CA82C54-10IN with alternatives

Compare KS82C54-10IL with alternatives