CA82C54-10CD
vs
KS82C54-10CL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CALMOS SYSTEMS INC
SAMSUNG SEMICONDUCTOR INC
Package Description
DIP, DIP24,.6
PLASTIC, LCC-28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDIP-T24
S-PQCC-J28
JESD-609 Code
e0
e0
Number of Terminals
24
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Base Number Matches
3
1
Part Package Code
QLCC
Pin Count
28
Bus Compatibility
8080; 8085; 8086; 8088; 80286; 80386; 68000
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
Length
11.4808 mm
Number of Bits
16
Number of Timers
3
Seated Height-Max
4.572 mm
Supply Current-Max
20 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Width
11.4808 mm
uPs/uCs/Peripheral ICs Type
TIMER, PROGRAMMABLE
Compare KS82C54-10CL with alternatives