CA82C52-16IP
vs
ID82C52
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TUNDRA SEMICONDUCTOR CORP
INTEL CORP
Package Description
PLASTIC, DIP-28
,
Reach Compliance Code
unknown
unknown
Address Bus Width
2
Boundary Scan
NO
Bus Compatibility
80C86; 80C88
Clock Frequency-Max
16 MHz
Communication Protocol
MIL STD 1553
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
8
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.7665 mm
Low Power Mode
NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
1
Number of Terminals
28
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Supply Current-Max
3 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
HTS Code
8542.31.00.01
Compare CA82C52-16IP with alternatives
Compare ID82C52 with alternatives