CA81-1 vs CA81-1 feature comparison

CA81-1 MACOM

Buy Now Datasheet

CA81-1 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC TYCO ELECTRONICS M/A-COM
Reach Compliance Code compliant unknown
Additional Feature SMA, LOW NOISE, HIGH RELIABILITY SMA, LOW NOISE, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance 50 Ω 50 Ω
Construction COAXIAL COAXIAL
Gain 24 dB 24 dB
Input Power-Max (CW) 10 dBm 10 dBm
Operating Frequency-Max 250 MHz 250 MHz
Operating Frequency-Min 20 MHz 20 MHz
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 1.9 1.9
Base Number Matches 1 4