CA70C4005INT vs CAMSC7ST-A7BR-040.0000NC feature comparison

CA70C4005INT CTS Corporation

Buy Now Datasheet

CAMSC7ST-A7BR-040.0000NC Cardinal Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CARDINAL COMPONENTS INC
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION TUBE
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.4mm 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 5 ns
Screening Level AEC-Q200
Supply Current-Max 30 mA
Supply Voltage-Max 2.625 V 2.97 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology HCMOS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes

Compare CA70C4005INT with alternatives

Compare CAMSC7ST-A7BR-040.0000NC with alternatives