CA70C4005INT
vs
CAMC7S-A5BR-040.0000TS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
CARDINAL COMPONENTS INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
5 ns
2.4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
4 mA
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.4mm
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
5 ns
2.4 ns
Screening Level
AEC-Q200
Supply Current-Max
30 mA
Supply Voltage-Max
2.625 V
2.75 V
Supply Voltage-Min
2.375 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
HCMOS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Pbfree Code
Yes
Compare CA70C4005INT with alternatives
Compare CAMC7S-A5BR-040.0000TS with alternatives