CA70C3742GMT vs CA25C3742NMR feature comparison

CA70C3742GMT CTS Corporation

Buy Now Datasheet

CA25C3742NMR CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks 8 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 37.4 MHz 37.4 MHz
Operating Temperature-Max 105 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA 4 mA
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.2,200 LCC4,.07X.09,64/48
Physical Dimension 7.0mm x 5.0mm x 1.4mm 2.5mm x 2.0mm x 1.0mm
Rise Time-Max 5 ns 7 ns
Screening Level AEC-Q200 AEC-Q200
Supply Current-Max 25 mA 15 mA
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology HCMOS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 1 1

Compare CA70C3742GMT with alternatives

Compare CA25C3742NMR with alternatives