CA555-1608-4R7-M-00
vs
PBS1608-4R7MB
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CAMBION ELECTRONICS LTD
|
JOHANSON DIELECTRICS INC
|
Package Description |
2618
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
2618
|
|
Construction |
Rectangular
|
|
DC Resistance |
0.06 Ω
|
0.06 Ω
|
Inductance-Nom (L) |
4.7 µH
|
4.7 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
2.92 mm
|
|
Package Length |
6.6 mm
|
|
Package Style |
SMT
|
|
Package Width |
4.45 mm
|
|
Packing Method |
Bulk
|
|
Quality Factor-Min (at L-nom) |
40
|
|
Rated Current-Max |
1.4 A
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
2
|
Self Resonance Frequency |
|
105 MHz
|
|
|
|
Compare CA555-1608-4R7-M-00 with alternatives