CA50C4005ILT
vs
FO7HSCDF40.0-T1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CTS CORP
|
FOX ELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
10 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
8 mA
|
2 mA
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
DILCC4,.12
|
DILCC4,.2,200
|
Physical Dimension |
5.0mm x 3.2mm x 1.3mm
|
7.5mm x 5.2mm x 1.5mm
|
Rise Time-Max |
10 ns
|
6 ns
|
Screening Level |
AEC-Q200
|
|
Supply Current-Max |
40 mA
|
20 mA
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Technology |
HCMOS
|
|
Terminal Finish |
Gold Flash (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
2
|
Package Description |
|
SMD, 4 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e4
|
|
|
|
Compare CA50C4005ILT with alternatives