CA50C3202HNT
vs
CA25C3202GNR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
8 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
32 MHz
32 MHz
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
4 mA
4 mA
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
DILCC4,.12
LCC4,.07X.09,64/48
Physical Dimension
5.0mm x 3.2mm x 1.3mm
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
5 ns
7 ns
Screening Level
AEC-Q200
AEC-Q200
Supply Current-Max
30 mA
20 mA
Supply Voltage-Max
2.665 V
2.665 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
HCMOS
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Base Number Matches
1
1
JESD-609 Code
e4
Compare CA50C3202HNT with alternatives
Compare CA25C3202GNR with alternatives