CA50C3202GNT vs CA20C3202NNR feature comparison

CA50C3202GNT CTS Corporation

Buy Now Datasheet

CA20C3202NNR CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks 8 Weeks
Additional Feature ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 32 MHz 32 MHz
Operating Temperature-Max 105 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA 4 mA
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.12 LCC4,.06X.08,50/38
Physical Dimension 5.0mm x 3.2mm x 1.3mm 2.0mm x 1.6mm x 0.8mm
Rise Time-Max 5 ns 7 ns
Screening Level AEC-Q200 AEC-Q200
Supply Current-Max 30 mA 15 mA
Supply Voltage-Max 2.665 V 2.665 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology HCMOS
Terminal Finish GOLD FLASH OVER NICKEL GOLD OVER NICKEL
Base Number Matches 1 1
JESD-609 Code e4

Compare CA50C3202GNT with alternatives

Compare CA20C3202NNR with alternatives