CA50C2217NMT
vs
CA50C2217PMT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
8 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
150%
150%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
22.1184 MHz
22.1184 MHz
Operating Temperature-Max
150 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
4 mA
4 mA
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
DILCC4,.12
DILCC4,.12
Physical Dimension
5.0mm x 3.2mm x 1.3mm
5.0mm x 3.2mm x 1.3mm
Rise Time-Max
5 ns
5 ns
Screening Level
AEC-Q200
AEC-Q200
Supply Current-Max
25 mA
25 mA
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
HCMOS
HCMOS
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Gold Flash (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare CA50C2217NMT with alternatives
Compare CA50C2217PMT with alternatives