CA3512H1100-NH vs 51740-10600801C feature comparison

CA3512H1100-NH Cvilux Corporation

Buy Now Datasheet

51740-10600801C Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CVILUX CORP FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30
Body Breadth 0.197 inch 0.47 inch
Body Depth 0.313 inch 0.5 inch
Body Length 0.749 inch 2.6 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI
Contact Gender MALE FEMALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ 20 mΩ
Contact Style BLADE PIN-SKT HYBRID
Dielectric Withstanding Voltage 750VAC V 2500VDC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.05 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.2 A 3 A
Reference Standard UL UL
Terminal Length 0.134 inch 0.135 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 12 15
Base Number Matches 1 2
Board Mounting Option SPLIT BOARD LOCK
Contact Arrangement S8P7
Contact Finish Termination Tin/Lead (Sn/Pb)
Durability 200 Cycles
Insertion Force-Max .973 N
JESD-609 Code e0
Withdrawl Force-Min .17792 N

Compare CA3512H1100-NH with alternatives

Compare 51740-10600801C with alternatives