CA32C33E2GLT vs CA20C33E2HLR feature comparison

CA32C33E2GLT CTS Corporation

Buy Now Datasheet

CA20C33E2HLR CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description LCC4,.1X.13,83/65
Reach Compliance Code unknown compliant
Total Weight 30.803
Category CO2 Kg 3.96 3.96
CO2 121.97988000000001
Compliance Temperature Grade Industrial: -40C to +105C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 2426-08-6, 330-54-1, 7440-48-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Qualifications AEC-Q200 AEC-Q200
Additional Feature ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33.333 MHz 33.333 MHz
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 8 mA 8 mA
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.1X.12,83/65 LCC4,.06X.08,50/38
Physical Dimension 3.2mm x 2.5mm x 1.2mm 2.0mm x 1.6mm x 0.8mm
Rise Time-Max 7 ns 7 ns
Screening Level AEC-Q200 AEC-Q200
Supply Current-Max 40 mA 20 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology HCMOS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 1 1
Factory Lead Time 8 Weeks

Compare CA32C33E2GLT with alternatives

Compare CA20C33E2HLR with alternatives