CA32C12503HMT vs CA32C12503GMT feature comparison

CA32C12503HMT CTS Corporation

Buy Now Datasheet

CA32C12503GMT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code unknown unknown
Factory Lead Time 40 Weeks
Samacsys Manufacturer CTS
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA 4 mA
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.1X.12,83/65 LCC4,.1X.12,83/65
Physical Dimension 3.2mm x 2.5mm x 1.2mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 7 ns 7 ns
Screening Level AEC-Q200 AEC-Q200
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology HCMOS HCMOS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare CA32C12503HMT with alternatives

Compare CA32C12503GMT with alternatives