CA3130EZ vs CA3130E feature comparison

CA3130EZ Intersil Corporation

Buy Now Datasheet

CA3130E Thomson Consumer Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP THOMSON CONSUMER ELECTRONICS
Part Package Code DIP
Package Description LEAD FREE, PLASTIC, MO-001-BA, DIP-8 DIP-8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 78 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00005 µA 0.00005 µA
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 15000 µV 15000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3
Length 9.585 mm
Low-Bias YES YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -7.5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm
Slew Rate-Nom 30 V/us
Supply Current-Max 15 mA 15 mA
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 7.5 V
Surface Mount NO NO
Technology BIMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 15000
Voltage Gain-Min 50000 50000
Width 7.62 mm
Base Number Matches 2 6

Compare CA3130EZ with alternatives