CA3080 vs CA3080AM96 feature comparison

CA3080 Rochester Electronics LLC

Buy Now Datasheet

CA3080AM96 Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code BCY SOIC
Package Description , SOIC-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 7 µA 15 µA
Common-mode Reject Ratio-Nom 110 dB 110 dB
Input Offset Voltage-Max 6000 µV 5000 µV
JESD-30 Code O-MBCY-W8 R-PDSO-G8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Slew Rate-Nom 75 V/us 50 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Unity Gain BW-Nom 2000 2000
Base Number Matches 4 5
Architecture TRANSCONDUCTANCE
Bias Current-Max (IIB) @25C 5 µA
Frequency Compensation YES
Length 4.9 mm
Low-Offset NO
Package Code SOP
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 1.2 mA
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare CA3080 with alternatives

Compare CA3080AM96 with alternatives