CA3046E vs LM3086N feature comparison

CA3046E Intersil Corporation

Buy Now Datasheet

LM3086N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Package Description IN-LINE, R-PDIP-T14 IN-LINE, R-PDIP-T14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 15 V 15 V
Configuration COMPLEX COMPLEX
DC Current Gain-Min (hFE) 40 40
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JEDEC-95 Code MS-001AA
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Number of Elements 5 5
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 550 MHz 550 MHz
Base Number Matches 3 3
Rohs Code No
Samacsys Manufacturer Texas Instruments
Additional Feature LOW NOISE
JESD-609 Code e0
Operating Temperature-Min -40 °C
Power Dissipation Ambient-Max 0.75 W
Terminal Finish TIN LEAD

Compare CA3046E with alternatives

Compare LM3086N with alternatives