CA3045F3 vs LM3045J feature comparison

CA3045F3 Intersil Corporation

Buy Now Datasheet

LM3045J Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description CERDIP-14 IN-LINE, R-CDIP-T14
Pin Count 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 15 V 15 V
Configuration COMPLEX COMPLEX
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code R-GDIP-T14 R-CDIP-T14
JESD-609 Code e0 e0
Number of Elements 5 5
Number of Terminals 14 14
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 550 MHz 550 MHz
Base Number Matches 1 3
Pbfree Code No
Additional Feature LOW NOISE
DC Current Gain-Min (hFE) 40
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Power Dissipation Ambient-Max 0.75 W

Compare CA3045F3 with alternatives

Compare LM3045J with alternatives