CA3-B0-26-630-121-CJ vs CA3-B0-20-630-121-D feature comparison

CA3-B0-26-630-121-CJ Carling Technologies

Buy Now Datasheet

CA3-B0-20-630-121-D Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Actuator Type HANDLE HANDLE
Body Breadth 57.53 mm 57.53 mm
Body Height 47 mm 47 mm
Body Length or Diameter 63.5 mm 63.5 mm
Circuit Function SERIES TRIP SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 5000 A 5000 A
Rated Current 30 A 30 A
Rated Voltage(AC) 240 V 250 V
Reference Standard CSA; TUV; UL CSA; UL; VDE
Surface Mount NO NO
Terminal Shape STUD STUD
Base Number Matches 1 1

Compare CA3-B0-26-630-121-CJ with alternatives

Compare CA3-B0-20-630-121-D with alternatives