CA25C4803GLT vs FO2HSBBF48.0-T3 feature comparison

CA25C4803GLT CTS Corporation

Buy Now Datasheet

FO2HSBBF48.0-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 7 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 48 MHz 48 MHz
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 8 mA
Package Body Material CERAMIC
Physical Dimension 2.5mm x 2.0mm x 1.0mm 2.5mm x 2.0mm x 1.0mm
Rise Time-Max 7 ns 10 ns
Screening Level AEC-Q200
Supply Current-Max 20 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology HCMOS
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 1 1
Package Description SMD, 4 PIN

Compare CA25C4803GLT with alternatives

Compare FO2HSBBF48.0-T3 with alternatives