CA25C2603HLT
vs
FO8HSCBM26.0-T3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CTS CORP
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
40 Weeks
|
|
Samacsys Manufacturer |
CTS
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max |
7 ns
|
4.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
26 MHz
|
26 MHz
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
8 mA
|
|
Package Body Material |
CERAMIC
|
|
Physical Dimension |
2.5mm x 2.0mm x 1.0mm
|
1.6mm x 1.2mm x 0.7mm
|
Rise Time-Max |
7 ns
|
4.5 ns
|
Screening Level |
AEC-Q200
|
|
Supply Current-Max |
20 mA
|
5 mA
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Technology |
HCMOS
|
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
1
|
Package Description |
|
SMD, 4 PIN
|
Package Equivalence Code |
|
SOLCC4,.05,43
|
|
|
|
Compare CA25C2603HLT with alternatives
Compare FO8HSCBM26.0-T3 with alternatives