CA25C2503GNR vs FO7HSHBF25.0-T2 feature comparison

CA25C2503GNR CTS Corporation

Buy Now Datasheet

FO7HSHBF25.0-T2 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA 4 mA
Package Body Material CERAMIC
Package Equivalence Code LCC4,.07X.09,64/48 DILCC4,.2,200
Physical Dimension 2.5mm x 2.0mm x 1.0mm 7.5mm x 5.2mm x 1.5mm
Rise Time-Max 7 ns 5 ns
Screening Level AEC-Q200
Supply Current-Max 20 mA 7 mA
Supply Voltage-Max 2.665 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 1 2

Compare CA25C2503GNR with alternatives

Compare FO7HSHBF25.0-T2 with alternatives