CA25C2403HLR vs FO3HSCBE24.0-T1 feature comparison

CA25C2403HLR CTS Corporation

Buy Now Datasheet

FO3HSCBE24.0-T1 Fox Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CTS CORP FOX ELECTRONICS
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 7 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 8 mA
Package Body Material CERAMIC
Package Equivalence Code LCC4,.07X.09,64/48
Physical Dimension 2.5mm x 2.0mm x 1.0mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 7 ns 6 ns
Screening Level AEC-Q200
Supply Current-Max 20 mA
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2

Compare CA25C2403HLR with alternatives

Compare FO3HSCBE24.0-T1 with alternatives