CA25C2213INT
vs
CA25C2213HNR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
unknown
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
22.1184 MHz
22.1184 MHz
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
4 mA
4 mA
Package Body Material
CERAMIC
CERAMIC
Physical Dimension
2.5mm x 2.0mm x 1.0mm
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
7 ns
7 ns
Screening Level
AEC-Q200
AEC-Q200
Supply Current-Max
20 mA
20 mA
Supply Voltage-Max
2.625 V
2.665 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
HCMOS
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Package Equivalence Code
LCC4,.07X.09,64/48
Compare CA25C2213INT with alternatives
Compare CA25C2213HNR with alternatives