CA25C1437PLR
vs
CA25C1437PLT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
8 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
150%
150%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
14.31818 MHz
14.31818 MHz
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
8 mA
8 mA
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC4,.07X.09,64/48
Physical Dimension
2.5mm x 2.0mm x 1.0mm
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
7 ns
7 ns
Screening Level
AEC-Q200
AEC-Q200
Supply Current-Max
20 mA
20 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
1
Technology
HCMOS
Compare CA25C1437PLR with alternatives
Compare CA25C1437PLT with alternatives