CA25C1437NMT
vs
CA25C1437PMT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
STANDBY; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
7 ns
|
7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
150%
|
150%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
14.31818 MHz
|
14.31818 MHz
|
Operating Temperature-Max |
150 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
4 mA
|
4 mA
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Physical Dimension |
2.5mm x 2.0mm x 1.0mm
|
2.5mm x 2.0mm x 1.0mm
|
Rise Time-Max |
7 ns
|
7 ns
|
Screening Level |
AEC-Q200
|
AEC-Q200
|
Supply Current-Max |
15 mA
|
15 mA
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Technology |
HCMOS
|
HCMOS
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CA25C1437NMT with alternatives
Compare CA25C1437PMT with alternatives